2964393 | Phoenix Contact
Relay, 1 Form C (NO/NC), 230 V (DC), 230 V (AC), 2 A, 36 V (DC), 30 V (AC), monostable, 2964393
Unit Price (€ / pc.)
59.1311 € *
Available: 0 pcs.
Available in 10 days: 545 pcs.
Leadtime: 1 Week **
Industrial relay, 2964393, Phoenix Contact
Features
- With monostable drive and function
- Double switch contact
- Contact material AgPd60, hard gold-plated
- Overvoltage category III
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgPd60 | |
Schaltspannung (AC) | 30 V | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 2 A | |
Spulenspannung (AC) | 230 V | |
Spulenspannung (DC) | 230 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |