2964461 | Phoenix Contact

Relay, 1 Form A (N/O), 120 V (DC), 120 V (AC), 36 V (DC), 30 V (AC), monostable, 2964461

Order No.: 64P2182
EAN: 4017918125134
MPN:
2964461
EMG 10-REL/KSR-120/ 1-LC AU
Series: EMG
Phoenix Contact
2964461 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
55.5373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
55.5373 €

Industrial relay, 2964461, Phoenix Contact

Features

  • With monostable drive and function
  • Double switch contact
  • Contact material AgPd60, hard gold-plated
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgPd60
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Spulenspannung (AC) 120 V
Spulenspannung (DC) 120 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei