2964843 | Phoenix Contact

Relay, 2 Form C (NO/NC), 230 V (DC), 230 V (AC), 0.2 A, 24 V (DC), 24 V (AC), monostable, 2964843

Order No.: 64P2248
EAN: 4017918156947
MPN:
2964843
EMG 25-REL/KSR-230/2X21AU/SO46
Series: EMG
Phoenix Contact
2964843 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
131.614 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
131.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.614 €

Industrial relay, 2964843, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material Ag, gold-flashed
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 24 V
Schaltspannung (DC) 24 V
Schaltstrom 0.2 A
Spulenspannung (AC) 230 V
Spulenspannung (DC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei