2987891 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (AC), 32 A, 250 V (DC), 250 V (AC), monostable, 2987891

Order No.: 64P2885
EAN: 4046356481021
MPN:
2987891
REL-MR- 24AC/21HC/MS
Series: REL-MR
2987891 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 10 days: 1,140 pcs.
Leadtime: 2 Weeks **
Total Price:
4.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5696 €

Industrial relay, 2987891, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Switching current of up to 16 A
Technical specifications
Connection Lötanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 32 A
Coil voltage (AC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes