2987930 | Phoenix Contact

Relay, 1 Form C (NO/NC), 230 V (AC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2987930

Order No.: 64P2934
EAN: 4046356481069
MPN:
2987930
REL-MR-230AC/21HC AU/MS
Series: REL-MR
2987930 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4966 €

Industrial relay, 2987930, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Switching current of up to 16 A
Technical specifications
Anschluss Lötanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes