2987943 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 2987943

Order No.: 64P2890
EAN: 4046356480659
MPN:
2987943
REL-MR- 24DC/21-21/MS
Series: REL-MR
2987943 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 1 pcs.
Available in 10 days: 15,710 pcs.
Leadtime: 2 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.5926 €
50 pcs.
5.9976 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 2987943, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
Technical specifications
Connection Lötanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes