2987969 | Phoenix Contact

Relay, 2 Form C (NO/NC), 120 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2987969

Order No.: 64P2921
EAN: 4046356480970
MPN:
2987969
REL-MR-120AC/21-21/MS
Series: REL-MR
2987969 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Available in 10 days: 2,600 pcs.
Leadtime: 2 Weeks **
Total Price:
6.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5688 €

Industrial relay, 2987969, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Switching current of up to 16 A
Technical specifications
Connection Lötanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 16 A
Coil voltage (AC) 120 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes