2987972 | Phoenix Contact

Relay, 2 Form C (NO/NC), 230 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2987972

Order No.: 64P2929
EAN: 4046356480987
MPN:
2987972
REL-MR-230AC/21-21/MS
Series: REL-MR
2987972 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available in 5 Days: 4,980 pcs. - if ordered today
Total Price:
8.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7941 €

Industrial relay, 2987972, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Switching current of up to 16 A
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 16 A
Coil voltage (AC) 230 V
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
Connection solder connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes