2987985 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2987985

Order No.: 64P2892
EAN: 4046356480994
MPN:
2987985
REL-MR- 24DC/21-21AU/MS
Series: REL-MR
2987985 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 10 days: 560 pcs.
Leadtime: 2 Weeks **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

Industrial relay, 2987985, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
Technical specifications
Connection Lötanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 30 V
Switching Voltage (DC) 36 V
switching current 50 mA
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes