2901537 | Phoenix Contact
I/O expansion module, (W x H x D) 17.5 x 113 x 114.5 mm, 2901537
Unit Price (€ / pc.)
456.4483 € *
Available: 0 pcs.
Available in 10 days: 290 pcs.
Leadtime: 2 Weeks **
I/O extension module, 2901537, Phoenix Contact
Radioline - I/O extension module, 4 analog current inputs (0/4 to 20 mA).
Features
- Easy startup via thumbwheel
- Channel-to-channel electrical isolation
- Extended temperature range of -40 °C to +70 °C
- Easy module replacement even during operation (hot swap)
- Approved for use in zone 2
Technical specifications
Version | I/O-Erweiterungsmodul | |
Width | 17.5 mm | |
Function | Tragschienen-Busverbinder | |
Height | 113 mm | |
Assembly | Schienenmontage | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |