2904035 | Phoenix Contact

I/O expansion module, (W x H x D) 17.5 x 113 x 114.5 mm, 2904035

Order No.: 64P6974
EAN: 4046356781961
MPN:
2904035
RAD-PT100-4-IFS
Series: RAD
2904035 Phoenix Contact Industrial Wireless
Image may differ
Unit Price (€ / pc.)
496.587 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
496.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
496.587 €

I/O extension module, 2904035, Phoenix Contact

Radioline - I/O extension module, 4 Pt 100 inputs (-50°C to +250°C / -58 °F to 482 °F).

Features

  • Easy startup via thumbwheel
  • Channel-to-channel electrical isolation
  • Extended temperature range of -40 °C to +70 °C
  • Easy module replacement even during operation (hot swap)
  • Approved for use in zone 2
Technical specifications
Version I/O-Erweiterungsmodul
Width 17.5 mm
Function Tragschienen-Busverbinder
Height 113 mm
Assembly Schienenmontage
Depth 114.5 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei