1014307 | Phoenix Contact

Magnetic sign, 25 mm, tape silver, 15 m, 1014307

Order No.: 60P9633
EAN: 4046356786119
MPN:
1014307
PMM (EX25)R SR
Series: PMM
1014307 Phoenix Contact Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
144.9539 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
144.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.9539 €

Magnetic label, 1014307, Phoenix Contact

Magnetic label, Roll, Silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: magnetic adhesion, Lettering field size: 15000x25 mm, Number of individual labels: 1.

Technical specifications
Band color silber
Width 25 mm
Suitable for Etiketten
Length 15 m
Material Magnetisch
Logistics
Country of origin DE
Customs tariff number 39207380
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes