1014311 | Phoenix Contact
Magnetic sign, 30 mm, tape yellow, 15 m, 1014311
Unit Price (€ / pc.)
171.5504 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Magnetic label, 1014311, Phoenix Contact
Magnetic label, Roll, Yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: magnetic adhesion, Lettering field size: 15000x30 mm, Number of individual labels: 1.
Features
- The magnetic labels supplied in rolls represent an individual and flexible marking solution, e.g., for warehouse marking
- High adhesive strength
- The flexible magnetic tape will also adhere to round objects with a radius from 12 mm
- Magnetic tape coated with polyester foil
- Magnetic labels, unprinted
Technical specifications
Band color | gelb | |
Width | 30 mm | |
Suitable for | Etiketten | |
Length | 15 m | |
Material | Magnetisch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39207380 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |