1014315 | Phoenix Contact

Magnetic sign, 50 mm, tape white, 15 m, 1014315

Order No.: 60P9649
EAN: 4046356786195
MPN:
1014315
PMM (EX50)R
Series: PMM
1014315 Phoenix Contact Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
264.6441 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
264.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.6441 €

Magnetic label, 1014315, Phoenix Contact

Magnetic label, Roll, White, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: magnetic adhesion, Lettering field size: 15000x50 mm, Number of individual labels: 1.

Features

  • The magnetic labels supplied in rolls represent an individual and flexible marking solution, e.g., for warehouse marking
  • High adhesive strength
  • The flexible magnetic tape will also adhere to round objects with a radius from 12 mm
  • Magnetic tape coated with polyester foil
  • Magnetic labels, unprinted
Technical specifications
Band color weiß
Width 50 mm
Suitable for Etiketten
Length 15 m
Material Magnetisch
Logistics
Country of origin DE
Customs tariff number 39207380
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes