5145384 | Phoenix Contact

Color ribbon, 110 mm, tape black, 300 m, 5145384

Order No.: 64P8058
EAN: 4046356107471
MPN:
5145384
THERMOMARK-RIBBON 110
5145384 Phoenix Contact Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
165.1839 € *
Available: 0 pcs.
Available in 10 days: 1,310 pcs.
Leadtime: 2 Weeks **
Total Price:
165.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.1839 €

Ink ribbon, 5145384, Phoenix Contact

Ink ribbon, for roll printers for printing the product groups TML, WML, WML HF, WML-FLAG, EML, EML-ESD, EML-RM, EML-HA, EMLS, EMLC, EMLP and PMM, Width: 110 mm, Color: black.

Technical specifications
Band color schwarz
Width 110 mm
Suitable for Drucker
Length 300 m
Material Polyester
Logistics
Country of origin CN
Customs tariff number 96121010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes