5145397 | Phoenix Contact
Color ribbon, 110 mm, tape black, 300 m, 5145397
Order No.: 64P8066
EAN: 4046356108034
MPN:
5145397
THERMOMARK-RIBBON 110-WMS
Series: THERMOMARK-RIBBON
Unit Price (€ / pc.)
245.3542 € *
Available: 0 pcs.
Available in 10 days: 101 pcs.
Leadtime: 2 Weeks **
Ink ribbon, 5145397, Phoenix Contact
Ribbon sheet, Length: 300 m, Width: 110 mm, Printing color: Black (specially for shrinking sleeves).
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | Schrumpfschlauch | |
Length | 300 m | |
Material | Polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 96121010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |