5145724 | Phoenix Contact

Color ribbon, 64 mm, tape black, 300 m, 5145724

Order No.: 64P8071
EAN: 4046356160780
MPN:
5145724
THERMOMARK-RIBBON 64-WMSE
5145724 Phoenix Contact Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
114.3709 € *
Available: 0 pcs.
Available in 10 days: 196 pcs.
Leadtime: 2 Weeks **
Total Price:
114.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.3709 €

Ink ribbon, 5145724, Phoenix Contact

Ink ribbon for roll printer for printing product group WMS, Width: 64 mm, Color: black.

Technical specifications
Band color schwarz
Width 64 mm
Suitable for Drucker
Length 300 m
Material Polyester
Logistics
Country of origin JP
Customs tariff number 96121010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes