5145740 | Phoenix Contact
Color ribbon, 64 mm, tape red, 300 m, 5145740
Order No.: 64P8072
EAN: 4046356160803
MPN:
5145740
THERMOMARK-RIBBON 64-WMSE RD
Series: THERMOMARK-RIBBON
Unit Price (€ / pc.)
152.8198 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Ink ribbon, 5145740, Phoenix Contact
Ink ribbon, Width: 64 mm, Color: red.
Technical specifications
Band color | rot | |
Width | 64 mm | |
Suitable for | Schrumpfschlauch | |
Length | 300 m | |
Material | Polyester |
Download
Logistics
Country of origin | JP |
Customs tariff number | 96121010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |