5148007 | Phoenix Contact
Color ribbon, 110 mm, tape black, 300 m, 5148007
Order No.: 64P8069
EAN: 4046356735834
MPN:
5148007
THERMOMARK-RIBBON 110-WMTB HF
Series: THERMOMARK-RIBBON
Unit Price (€ / pc.)
213.4622 € *
Available: 0 pcs.
Available in 10 days: 89 pcs.
Leadtime: 2 Weeks **
Ink ribbon, 5148007, Phoenix Contact
Ink ribbon for roll printer for printing product groups WMTB HF, WMS-2 HF, TMT, EMT, EMLF, PML, Width: 110 mm, Color: black.
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | Drucker | |
Length | 300 m | |
Material | Polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96121010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |