2862783 | Phoenix Contact
Transfer module Inline connector for PLC, 2862783
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Available in 10 days: 1,780 pcs.
Leadtime: 1 Week **
Inline connector, 2862783, Phoenix Contact
Connector, Unprinted, Gray, Product type: plug, Conductor cross section: 0.08-1.5 mm², Conductor cross section: 16-28 AWG
Technical specifications
Ausführung | Übergabemodul Inline-Stecker | |
Geeignet für | SPS |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |