1533137 | Phoenix Contact
Dismantling tool for crimp contacts, 65.5 mm, 8 g, 1533137
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: On Request **
Removal tool, 1533137, Phoenix Contact
Crimping tool, product range: Accessories.
Technical specifications
Version | Demontagewerkzeug | |
Suitable for | Crimpkontakte | |
Weight | 8 g | |
Length | 65.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |