1670206 | Phoenix Contact
Socket wrench for QUICKON union nut 22 mm, 155 mm, 1670206
Unit Price (€ / pc.)
18.088 € *
Available: 1 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Socket wrench, 1670206, Phoenix Contact
Allen wrench, For loosening and fastening the QUICKON union nut, WAF 22 mm
Technical specifications
Version | Steckschlüssel | |
Suitable for | QUICKON Überwurfmutter 22 mm | |
Length | 155 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |