1004128 | Phoenix Contact

Warning sign, symbol: lightning, (W) 24 mm, PVC, 1004128

Order No.: 61P3246
EAN: 4017918011925
MPN:
1004128
WS 3- 8
Series: WS
1004128 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Available in 10 days: 307 pcs.
Leadtime: 2 Weeks **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2606 €

Warning label, 1004128, Phoenix Contact

Warning plate, with 2 plastic screws, across 3 terminal blocks, Pitch 8 mm.

Features

  • Mains terminal blocks are reliably covered and marked using warning labels
  • Accidental actuation of the terminal points is therefore prevented
Technical specifications
Type of labeling Symbol: Blitz
Version Warnschild
Width 24 mm
Operational temperature -15 °C bis 65 °C
Colour gelb/schwarz
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes