1004225 | Phoenix Contact
Warning sign, symbol: lightning, (L x W) 40 x 22 mm, PVC, 1004225
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 10 days: 4,230 pcs.
Leadtime: 2 Weeks **
Warning label, 1004225, Phoenix Contact
Warning label, Plate, Yellow/Black, Labeled: lightning flash and warning in English, Mounting type: plug in, for terminal block, Width: 10 mm, Diameter: 0 mm.
Features
- Mains terminal blocks are reliably covered and marked using warning labels
- Accidental actuation of the terminal points is therefore prevented
Technical specifications
Type of labeling | Symbol: Blitz | |
Version | Warnschild | |
Width | 22 mm | |
Operational temperature | -15 °C bis 65 °C | |
Colour | gelb/schwarz | |
Length | 40 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |