1004445 | Phoenix Contact

Warning sign, symbol: lightning, (W) 76 mm, PVC, 1004445

Order No.: 61P3259
EAN: 4017918012113
MPN:
1004445
WS 5-15
Series: WS
1004445 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Available in 10 days: 863 pcs.
Leadtime: 2 Weeks **
Total Price:
5.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4383 €

Warning label, 1004445, Phoenix Contact

Warning label, Plate, Orange, Labeled: lightning flash and warning in English, Mounting type: plug in, for terminal block, Width: 15 mm, Diameter: 0 mm.

Features

  • Mains terminal blocks are reliably covered and marked using warning labels
  • Accidental actuation of the terminal points is therefore prevented
Technical specifications
Type of labeling Symbol: Blitz
Version Warnschild
Width 76 mm
Operational temperature -15 °C bis 65 °C
Colour orange
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes