1004584 | Phoenix Contact

Warning sign, symbol: lightning, (L x W) 23.5 x 13 mm, PE, 1004584

Order No.: 61P3263
EAN: 4017918012205
MPN:
1004584
WS-4K
Series: WS
1004584 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 7 pcs.
Available in 5 Days: 6,270 pcs. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Warning label, 1004584, Phoenix Contact

Adhesive warning plate, Self-adhesive, Black print: lightning flash with mixed verson - "Caution voltage - Attention danger", Size of label: 13 x 23.5 mm.

Technical specifications
Filter Property Value
Version warning sign
Type of labeling symbol: lightning
Colour yellow/black
Material PE
Length 23.5 mm
Width 13 mm
Operational temperature -40 °C to 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes