1014134 | Phoenix Contact
Unlabeled warning sign, (L x W) 25 x 25 mm, PVC, 1014134
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Warning label, 1014134, Phoenix Contact
Warning label, Can be ordered: by card, Yellow/Black, Labeled according to customer specifications: blank, Mounting type: adhesive, Diameter: 0 mm, Lettering field size: 25 x 25 mm, Number of individual labels: 16. Suitable for indoor and outdoor use.
Features
- UniSheet - stick-on warning labels, marked according to customer specifications
- Highly flexible, soft PVC label that adapts well to uneven surfaces
Technical specifications
Number of labels | 16 | |
Version | unbeschriftetes Warnschild | |
Width | 25 mm | |
Operational temperature | -40 °C bis 90 °C | |
Colour | gelb/schwarz | |
Length | 25 mm | |
Material | PVC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |