1014135 | Phoenix Contact

Unlabeled warning sign, (L x W) 50 x 50 mm, PVC, 1014135

Order No.: 61P2254
EAN: 4046356786737
MPN:
1014135
US-PML-W200 (50X50) CUS
Series: US
1014135 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3617 €

Warning label, 1014135, Phoenix Contact

Warning label, Can be ordered: by card, Yellow/Black, Labeled according to customer specifications: blank, Mounting type: adhesive, Diameter: 0 mm, Lettering field size: 50 x 50 mm, Number of individual labels: 4. Suitable for indoor and outdoor use.

Features

  • UniSheet - stick-on warning labels, marked according to customer specifications
  • Highly flexible, soft PVC label that adapts well to uneven surfaces
Technical specifications
Number of labels 4
Version unbeschriftetes Warnschild
Width 50 mm
Operational temperature -40 °C bis 90 °C
Colour gelb/schwarz
Length 50 mm
Material PVC
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes