1014291 | Phoenix Contact

Unlabeled plastic sign, (L x W) 140 x 104 mm, PVC, 1014291

Order No.: 61P1871
EAN: 4046356786638
MPN:
1014291
US-EMLF (104X140)
Series: US
1014291 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Available in 10 days: 110 pcs.
Leadtime: 2 Weeks **
Total Price:
6.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8663 €

Label, 1014291, Phoenix Contact

Label, Card, White, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: adhesive, Lettering field size: 104 x 140 mm, Number of individual labels: 1. Suitable for indoor and outdoor use.

Features

  • Stick-on combi labels
  • High adhesive strength
  • When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments
  • The perforated markers are easy to separate
Technical specifications
Version unbeschriftetes Kunststoffschild
Width 104 mm
Operational temperature -40 °C bis 90 °C
Colour weiß
Length 140 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes