1014293 | Phoenix Contact
Unlabeled plastic sign, (L x W) 140 x 104 mm, PVC, 1014293
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Label, 1014293, Phoenix Contact
Label, Card, Blue, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: adhesive, Lettering field size: 104 x 140 mm, Number of individual labels: 1. Suitable for indoor and outdoor use.
Features
- Stick-on combi labels
- High adhesive strength
- When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments
- The perforated markers are easy to separate
Technical specifications
Version | unbeschriftetes Kunststoffschild | |
Width | 104 mm | |
Operational temperature | -40 °C bis 90 °C | |
Colour | blau | |
Length | 140 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |