1014294 | Phoenix Contact

Unlabeled plastic sign, (L x W) 70 x 104 mm, PVC, 1014294

Order No.: 61P1874
EAN: 4046356786669
MPN:
1014294
US-EMLF (104X70)
Series: US
1014294 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8663 €

Label, 1014294, Phoenix Contact

Label, Card, White, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: adhesive, Lettering field size: 104 x 70 mm, Number of individual labels: 2. Suitable for indoor and outdoor use.

Features

  • Stick-on combi labels
  • High adhesive strength
  • When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments
  • The perforated markers are easy to separate
Technical specifications
Number of labels 2
Version unbeschriftetes Kunststoffschild
Width 104 mm
Operational temperature -40 °C bis 90 °C
Colour weiß
Length 70 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes