1016499 | Phoenix Contact

Unlabeled endless sign, (L x W) 48 x 77 mm, PVC, 1016499

Order No.: 60P9622
EAN: 4055626497150
MPN:
1016499
PML-W400 (58/19XE)R WH-OG
Series: PML
1016499 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
530.7043 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
530.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
530.7043 €

Warning label, 1016499, Phoenix Contact

Warning label, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: Continuous x 77 mm.

Features

  • Stick-on warning label, color preprinted
  • Highly flexible, soft PVC label that adapts well to uneven surfaces
  • When high-quality ink ribbons are used, the marking is resistant to solvents and suitable for use even under harsh industrial conditions
  • A temperature range of -50°C to 90°C
Technical specifications
Version unbeschriftetes Endlosschild
Width 77 mm
Operational temperature -40 °C bis 90 °C
Colour weiß
Length 48 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes