1029026 | Phoenix Contact
Plug-in warning sign, symbol: lightning, (W) 4.5 mm, PA, 1029026
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Available in 10 days: 6,885 pcs.
Leadtime: 2 Weeks **
Warning label, 1029026, Phoenix Contact
Warning label, Yellow/Black, Labeled: lightning flash, Mounting type: plug in, for terminal block, Width: 5.2 mm.
Technical specifications
Type of labeling | Symbol: Blitz | |
Version | steckbares Warnschild | |
Width | 4.5 mm | |
Operational temperature | -60 °C bis 105 °C | |
Colour | gelb/schwarz | |
Material | PA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |