1029030 | Phoenix Contact

Plug-in warning sign, symbol: lightning, (W) 9.3 mm, PA, 1029030

Order No.: 60P6103
EAN: 4055626529738
MPN:
1029030
WS PT 10
Series: WS
1029030 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 1,764 pcs. - if ordered today
Total Price:
0.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.714 €

Warning label, 1029030, Phoenix Contact

Warning label, Yellow/Black, Labeled: lightning flash, Mounting type: plug in, for terminal block, Width: 10.2 mm.

Technical specifications
Filter Property Value
Version plug-in warning sign
Type of labeling symbol: lightning
Colour yellow/black
Material PA
Width 9.3 mm
Operational temperature -60 °C to 105 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes