1029033 | Phoenix Contact

Plug-in warning sign, symbol: lightning, (W) 11.3 mm, PA, 1029033

Order No.: 60P6104
EAN: 4055626528588
MPN:
1029033
WS PT 16
Series: WS
Phoenix Contact
1029033 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 10 days: 123 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €

Warning label, 1029033, Phoenix Contact

Warning label, Yellow/Black, Labeled: lightning flash, Mounting type: plug in, for terminal block, Width: 12.2 mm.

Technical specifications
Type of labeling symbol: lightning
Version plug-in warning sign
Width 11.3 mm
Operational temperature -60 °C to 105 °C
Colour yellow/black
Material PA
Logistics
Country of origin IN
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes