1029563 | Phoenix Contact
Plug-in warning sign, symbol: lightning, (W) 5.6 mm, PA, 1029563
Unit Price (€ / pc.)
0.6307 € *
Available: 5 pcs.
Available in 10 days: 2,382 pcs.
Leadtime: 2 Weeks **
Warning label, 1029563, Phoenix Contact
Warning label, Yellow/Black, Labeled: lightning flash, Mounting type: plug in, for terminal block, Width: 6.2 mm.
Technical specifications
Type of labeling | symbol: lightning | |
Version | plug-in warning sign | |
Width | 5.6 mm | |
Operational temperature | -60 °C to 105 °C | |
Colour | yellow/black | |
Material | PA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |