3047332 | Phoenix Contact

Warning sign, symbol: lightning, (L x W) 25.2 x 6.15 mm, PA, 3047332

Order No.: 60P6112
EAN: 4046356072816
MPN:
3047332
WS UT 4
Series: WS
Phoenix Contact
3047332 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 10 days: 4,340 pcs.
Leadtime: 1 Week **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9401 €

Warning label, 3047332, Phoenix Contact

Warning sign for UT terminal blocks.

Features

  • Accidental actuation of the terminal points is prevented
  • Warning labels and warning covers serve to cover and identify mains terminal blocks
  • The warning labels snap into the screw and actuation shafts of the relevant terminal block
  • Can be isolated lengthwise and crosswise
Technical specifications
Type of labeling symbol: lightning
Version warning sign
Width 6.15 mm
Operational temperature -60 °C to 130 °C
Colour yellow/black
Length 25.2 mm
Material PA
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes