3047345 | Phoenix Contact
Warning sign, symbol: lightning, (L x W) 25.2 x 8.13 mm, PA, 3047345
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 10 days: 2,040 pcs.
Leadtime: 1 Week **
Warning label, 3047345, Phoenix Contact
Warning sign for UT terminal blocks.
Features
- Accidental actuation of the terminal points is prevented
- Warning labels and warning covers serve to cover and identify mains terminal blocks
- The warning labels snap into the screw and actuation shafts of the relevant terminal block
- Can be isolated lengthwise and crosswise
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Width | 8.13 mm | |
Operational temperature | -60 °C to 130 °C | |
Colour | yellow/black | |
Length | 25.2 mm | |
Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |