3047923 | Phoenix Contact

Warning sign, symbol: lightning, (L x W) 25.2 x 5.13 mm, PA, 3047923

Order No.: 60P6110
EAN: 4046356073943
MPN:
3047923
WS UT 2,5
Series: WS
3047923 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 6 pcs.
Available in 10 days: 1,120 pcs.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Warning label, 3047923, Phoenix Contact

Warning sign for UT terminal blocks.

Features

  • Accidental actuation of the terminal points is prevented
  • Warning labels and warning covers serve to cover and identify mains terminal blocks
  • The warning labels snap into the screw and actuation shafts of the relevant terminal block
  • Can be isolated lengthwise and crosswise
Technical specifications
Type of labeling Symbol: Blitz
Version Warnschild
Width 5.13 mm
Operational temperature -60 °C bis 130 °C
Colour gelb/schwarz
Length 25.2 mm
Material PA
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes