5031171 | Phoenix Contact

Contactor marker-zack marker strip, (L x W) 8 x 20 mm, PA, 5031171

Order No.: 61P0073
EAN: 4017918095406
MPN:
5031171
SS-ZB WH
Series: SS-ZB
5031171 Phoenix Contact Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 10 days: 2,004 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €

Contactor marker, 5031171, Phoenix Contact

Contactor marker - zack marker strip, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting type: snapped, Lettering field size: 20 mm x 8 mm, Number of individual labels: 5.

Technical specifications
Anzahl der Etiketten 5
Ausführung Schützschild-Zackband
Breite 20 mm
Einsatztemperatur -40 °C bis 100 °C
Farbe weiß
Länge 8 mm
Material PA
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes