5032442 | Phoenix Contact
Control cabinet marker, (L x W) 30 x 96 mm, PC, 5032442
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Control cabinet marker, 5032442, Phoenix Contact
Control cabinet marker, Size: 96 x 30 mm, Lettering field: 92 x 26 mm, 2 mounting holes M3, including 1 x ES-SSMK-GB 96 x 30.
Features
- The labeling is resistant to external influences
- The base carrier has two fixing holes so that it can be screwed on
- Control cabinet markers consisting of a transparent cap and base carrier
Technical specifications
Version | Schaltschrankmarker | |
Width | 96 mm | |
Operational temperature | -40 °C bis 115 °C | |
Colour | weiß | |
Length | 30 mm | |
Material | PC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |