2313931 | Phoenix Contact

Ethernet network isolator, 2 ports, 100 Mbit/s, 2313931

Order No.: 64P6707
EAN: 4046356575089
MPN:
2313931
FL ISOLATOR 100-RJ/RJ
Series: FL ISOLATOR
2313931 Phoenix Contact Installation technology and accessories
Image may differ
Unit Price (€ / pc.)
216.4372 € *
Available: 0 pcs.
Available in 10 days: 277 pcs.
Leadtime: 2 Weeks **
Total Price:
216.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.4372 €

Network isolator, 2313931, Phoenix Contact

Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential differences of up to 4 kV. Can be used for transmission speeds of up to 100 Mbps. Possible to connect two RJ45 plugs.

Features

  • No power supply required
  • Protection against aggressive environmental influences, particularly harsh industrial environments, thanks to coated PCB
  • Electrical isolation of data cables and cable shielding
  • Extended temperature range of -25 °C to +85 °C
  • Mounting on EN DIN rails
  • Continuous insulation voltage of 250 VRMS
  • Shipbuilding approval in accordance with DNV GL
Technical specifications
Version Ethernet Netzwerktrenner
Data transmission rate 100000000 mb/s
Ports 2
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No