1670497 | Phoenix Contact

Insulating sleeve for 4.8 mm, transparent, 1670497

Order No.: 62P3455
EAN: 4017918153229
MPN:
1670497
PT/FS 4,8
Series: PT
1670497 Phoenix Contact Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2376 €

Insulating sleeve, 1670497, Phoenix Contact

Insulating sleeve, as touch protection, for 4.8 mm slip-on sleeves, slide onto the conductor before.

Technical specifications
Colour transparent
For Plug 4,8 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes