1405621 | Phoenix Contact
AS-Interface distributor, 4 pole, 1405621
Unit Price (€ / pc.)
61.0232 € *
Available: 0 pcs.
Available in 10 days: 103 pcs.
Leadtime: 2 Weeks **
Distributor, 1405621, Phoenix Contact
AS-Interface distributor with a high degree of protection, For a branch from two flat-ribbon conductors to one straight, A-coded, 4-pole, M12 socket.
Technical specifications
Bus Connection | Buchse/Buchse | |
Bussystem | AS-Interface | |
Contact connection | Schraubanschluss | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |