1407573 | Phoenix Contact

AS-Interface distributor, 2 pole, 1407573

Order No.: 61P7787
EAN: 4046356779937
MPN:
1407573
SAC-ASI-J-Y-N-PUR-1,0-FS SCO
Series: SAC-ASI
1407573 Phoenix Contact Interface Connectors, Bus Connectors Image 1
1407573 Phoenix Contact Interface Connectors, Bus Connectors Image 2
1407573 Phoenix Contact Interface Connectors, Bus Connectors Image 3
Image may differ
Unit Price (€ / pc.)
48.6829 € *
Available: 0 pcs.
Available in 10 days: 69 pcs.
Leadtime: 2 Weeks **
Total Price:
48.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.6829 €

Distributor, 1407573, Phoenix Contact

AS-Interface distributor with a high degree of protection, For a branch from one flat-ribbon conductor to a 1.0 m PUR round cable with straight M12-SPEEDCON socket.

Technical specifications
Bus Connection Buchse/Buchse
Bussystem AS-Interface
Contact connection Schraubanschluss
Orientation gerade
Pin number 2-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin VN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei