1407578 | Phoenix Contact

AS-Interface distributor, 4 pole, 1407578

Order No.: 61P7783
EAN: 4046356779982
MPN:
1407578
SAC-ASI-J-Y-B-PUR-2,0-FR SCO
Series: SAC-ASI
1407578 Phoenix Contact Interface Connectors, Bus Connectors Image 1
1407578 Phoenix Contact Interface Connectors, Bus Connectors Image 2
1407578 Phoenix Contact Interface Connectors, Bus Connectors Image 3
Image may differ
Unit Price (€ / pc.)
70.3647 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
70.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.3647 €

Distributor, 1407578, Phoenix Contact

AS-Interface distributor with a high degree of protection, For a branch from two flat-ribbon conductors to a 2.0 m PUR round cable with angled M12-SPEEDCON socket.

Technical specifications
Bus Connection Buchse/Buchse
Bussystem AS-Interface
Contact connection Schraubanschluss
Orientation abgewinkelt
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin VN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei