1407581 | Phoenix Contact

AS-Interface distributor, 4 pole, 1407581

Order No.: 61P7785
EAN: 4046356780018
MPN:
1407581
SAC-ASI-J-Y-B-PUR-2,0-OE
Series: SAC-ASI
1407581 Phoenix Contact Interface Connectors, Bus Connectors Image 1
1407581 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
65.4619 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
65.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.4619 €

Distributor, 1407581, Phoenix Contact

AS-Interface distributor with a high degree of protection, For a branch from two flat-ribbon conductors to a 2.0 m PUR round cable with free cable end.

Technical specifications
Bussystem AS-Interface
Contact connection Schraubanschluss
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin VN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei