2306566 | Phoenix Contact

CAN D-Sub bus connector, 9 pole, 2306566

Order No.: 64P7007
EAN: 4017918962906
MPN:
2306566
SUBCON-PLUS-CAN/AX
Series: SUBCON
2306566 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2306566 Phoenix Contact Interface Connectors, Bus Connectors Image 2
2306566 Phoenix Contact Interface Connectors, Bus Connectors Image 3
Image may differ
Unit Price (€ / pc.)
59.9284 € *
Available in 5 Days: 937 pcs. - if ordered today
Total Price:
59.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.9284 €

Bus connector, 2306566, Phoenix Contact

The SUBCON-PLUS-CAN is specifically designed for use in CAN systems. Under field conditions, it enables the quick and easy connection of the incoming and outgoing bus line. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.

Features

  • Separate terminal blocks for bus cables
  • Segment-by-segment startup
  • High transmission speed
  • Assembly under field conditions
  • Flexibility in terms of cable entry selection
  • High level of EMC
  • Suitable for bus cables according to CiA Draft Recommendation 303-1 with an outside diameter of 8 mm
  • Termination resistor can be connected
Technical specifications
Filter Property Value
Bussystem CAN
Pin number 9 pole
Degree of protection (IP) IP30
Bus Connection D-Sub
Contact connection PCB connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No