2310808 | Phoenix Contact

Modbus D-Sub bus connector, 9 pole, 2310808

Order No.: 64P7013
EAN: 4046356124461
MPN:
2310808
SUBCON-PLUS-MODBUS/IL/BK
Series: SUBCON
2310808 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2310808 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
90.3210 € *
Available: 0 pcs.
Available in 10 days: 83 pcs.
Leadtime: 2 Weeks **
Total Price:
90.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.3210 €

Bus connector, 2310808, Phoenix Contact

D-SUB connector, 9-pole, Male connector, Two 35° cable entries, Bus system: for Inline Modbus RTU/ASCII bus coupler termination resistance can be connected via slide switch, Pin assignment: 3, 5, 6, 8; Screw connection terminal blocks.

Technical specifications
Bus Connection D-SUB
Bussystem Modbus
Contact connection Leiterplattenanschluss
Pin number 9-polig
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No