2313685 | Phoenix Contact
Profibus D-Sub bus connector, 9 pole, 12 Mbit/s, 2313685
Unit Price (€ / pc.)
96.39 € *
Available: 0 pcs.
Available in 10 days: 714 pcs.
Leadtime: 2 Weeks **
Bus connector, 2313685, Phoenix Contact
The SUBCON-PLUS-PROFIB was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.
Technical specifications
Bus Connection | D-SUB | |
Bussystem | Profibus | |
Data transmission rate | 12000000 mb/s | |
Contact connection | Schneidklemmanschluss | |
Pin number | 9-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |